Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1240-220M

Inductor Power Shielded Wirewound 22uH 20% 100KHz 18Q-Factor Ferrite 3A 0.0675Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH 20% 100KHz 18Q-Factor Ferrite 3A 0.0675Ohm DCR T/R
Search Keywords: SRR1240220M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1240-220M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Inductance: 22 uH
Type: Power7105
Tolerance: 207104%
Technology: Wirewound7103
Maximum DC Current: 3 A
Maximum DC Resistance: 0.0675 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1240-220M RoHS compliant?
Yes, SRR1240-220M is RoHS compliant.
What is the lead time for SRR1240-220M?
The standard lead time for SRR1240-220M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks can ship 4/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
800
$0.626
1,600
$0.625
3,200
$0.584
5,600
$0.582
8,000
$0.568
10,400
$0.567
15,200
$0.554
25,600 +
$0.552
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!