- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1240-180M
Description
+
Inductor Power Shielded Wirewound 18uH 20% 100KHz 14Q-Factor Ferrite 3.2A 0.055Ohm DCR T/R
Search Keywords: SRR1240180M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1240-180M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:18 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:3.2 A
-
Maximum DC Resistance:0.055 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
800
$0.626
1,600
$0.625
3,200
$0.584
5,600
$0.582
8,000
$0.568
10,400
$0.567
15,200
$0.554
25,600 +
$0.552
Click for Quote
Log in
to unlock special pricing