- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1210A-330M
Bourns
SRR1210A-330M
Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 52mOhm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 52mOhm DCR Automotive T/R
Search Keywords: SRR1210A330M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1210A-330M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4.4(Typ) A
-
Maximum DC Resistance:0.052 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1210A-330M RoHS compliant?
Yes, SRR1210A-330M is RoHS compliant.
What is the lead time for SRR1210A-330M?
The standard lead time for SRR1210A-330M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$0.850
500
$0.788
1,000
$0.786
2,500
$0.735
5,000
$0.716
7,500
$0.714
10,000
$0.697
15,000 +
$0.696
Click for Quote
Log in
to unlock special pricing