- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1210A-102M
Description
+
Inductor Power Shielded Wirewound 1mH 20% 1KHz 22Q-Factor Ferrite 750mA 1.65Ohm DCR Automotive T/R
Search Keywords: SRR1210A102M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1210A-102M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:1000 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.75(Typ) A
-
Maximum DC Resistance:1.65 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.850
500
$0.788
1,000
$0.786
2,500
$0.735
5,000
$0.716
7,500
$0.714
10,000
$0.697
15,000 +
$0.696
Click for Quote
Log in
to unlock special pricing