Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1210A-101M

The SRR1210A-101M is an AEC-Q200 qualified, shielded power inductor with a ferrite core, providing an inductance of 100 µH.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SRR1210A-101M is an AEC-Q200 qualified, shielded power inductor with a ferrite core, providing an inductance of 100 µH.
Search Keywords: SRR1210A101M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1210A-101M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.5(Typ) A
  • Maximum DC Resistance:
    0.135 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1210A-101M RoHS compliant?
Yes, SRR1210A-101M is RoHS compliant.
What is the lead time for SRR1210A-101M?
The standard lead time for SRR1210A-101M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.907
500
$0.820
1,000
$0.765
2,500
$0.742
5,000
$0.728
7,500
$0.726
10,000
$0.712
15,000 +
$0.705
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!