- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1210-8R2Y
Bourns
SRR1210-8R2Y
Inductor Power Shielded Wirewound 8.2uH 30% 1KHz 11Q-Factor Ferrite 7.3A 17mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 8.2uH 30% 1KHz 11Q-Factor Ferrite 7.3A 17mOhm DCR T/R
Search Keywords: SRR12108R2Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1210-8R2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:8.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:7.3 A
-
Maximum DC Resistance:0.017 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1210-8R2Y RoHS compliant?
Yes, SRR1210-8R2Y is RoHS compliant.
What is the lead time for SRR1210-8R2Y?
The standard lead time for SRR1210-8R2Y is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$0.564
500
$0.562
1,000
$0.543
2,500
$0.525
5,000
$0.523
7,500
$0.518
10,000
$0.517
15,000 +
$0.512
Click for Quote
Log in
to unlock special pricing