- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1210-470M
Bourns
SRR1210-470M
Inductor Power Shielded Wirewound 47uH 20% 1KHz 16Q-Factor Ferrite 3.8A 72mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 47uH 20% 1KHz 16Q-Factor Ferrite 3.8A 72mOhm DCR T/R
Search Keywords: SRR1210470M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1210-470M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.8 A
-
Maximum DC Resistance:72 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1210-470M RoHS compliant?
Yes, SRR1210-470M is RoHS compliant.
What is the lead time for SRR1210-470M?
The standard lead time for SRR1210-470M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,324
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$0.660
500
$0.647
1,000
$0.607
2,500
$0.580
5,000
$0.577
7,500
$0.575
10,000
$0.574
15,000 +
$0.572
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT