Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1210-181M

Inductor Power Shielded Wirewound 180uH 20% 1KHz 14Q-Factor Ferrite 1.9A 250mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 180uH 20% 1KHz 14Q-Factor Ferrite 1.9A 250mOhm DCR T/R
Search Keywords: SRR1210181M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1210-181M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Inductance: 180 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 1.9 A
Maximum DC Resistance: 0.25 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1210-181M RoHS compliant?
Yes, SRR1210-181M is RoHS compliant.
What is the lead time for SRR1210-181M?
The standard lead time for SRR1210-181M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,127
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.564
500
$0.562
1,000
$0.543
2,500
$0.525
5,000
$0.523
7,500
$0.518
10,000
$0.517
15,000 +
$0.512
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!