- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1210-180M
Bourns
SRR1210-180M
Inductor Power Shielded Wirewound 18uH 20% 1KHz 13Q-Factor Ferrite 5.5A 35mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 18uH 20% 1KHz 13Q-Factor Ferrite 5.5A 35mOhm DCR T/R
Search Keywords: SRR1210180M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1210-180M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:18 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:5.5 A
-
Maximum DC Resistance:0.035 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1210-180M RoHS compliant?
Yes, SRR1210-180M is RoHS compliant.
What is the lead time for SRR1210-180M?
The standard lead time for SRR1210-180M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$0.779
500
$0.716
1,000
$0.672
2,500
$0.627
5,000
$0.626
7,500
$0.624
10,000
$0.623
15,000 +
$0.621
Click for Quote
Log in
to unlock special pricing