- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1208-6R5ML
Bourns
SRR1208-6R5ML
Inductor Power Shielded Wirewound 6.5uH 20% 1KHz 25Q-Factor Ferrite 6A 18mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 6.5uH 20% 1KHz 25Q-Factor Ferrite 6A 18mOhm DCR T/R
Search Keywords: SRR12086R5ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1208-6R5ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:6.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:6 A
-
Maximum DC Resistance:0.018 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1208-6R5ML RoHS compliant?
Yes, SRR1208-6R5ML is RoHS compliant.
What is the lead time for SRR1208-6R5ML?
The standard lead time for SRR1208-6R5ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,100
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
400
$0.4092
800
$0.3940
1,200
$0.3930
2,800
$0.3886
5,200
$0.3809
7,600
$0.3762
10,000
$0.3752
15,200 +
$0.3717
Click for Quote
Log in
to unlock special pricing