Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1208-560YL

Inductor Power Shielded Wirewound 56uH 15% 1KHz 23Q-Factor Ferrite 2A 110mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 56uH 15% 1KHz 23Q-Factor Ferrite 2A 110mOhm DCR T/R
Search Keywords: SRR1208560YL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1208-560YL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 56 uH
Type: Power
Tolerance: 15 %
Technology: Wirewound
Maximum DC Current: 2 A
Maximum DC Resistance: 0.11 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1208-560YL RoHS compliant?
Yes, SRR1208-560YL is RoHS compliant.
What is the lead time for SRR1208-560YL?
The standard lead time for SRR1208-560YL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.678
800
$0.625
1,200
$0.608
2,800
$0.586
5,200
$0.584
7,600
$0.583
10,000
$0.581
15,200 +
$0.580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!