Available Replacements
ROHs Equivalent
SRR1208-2R5ML SRR1208-2R5ML Bourns
SRR1208-2R5ML

Bourns

In Stock: 400

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1208-2R5M

Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 20Q-Factor Ferrite 7.5A 11mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 20Q-Factor Ferrite 7.5A 11mOhm DCR T/R
Search Keywords: SRR12082R5M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1208-2R5M
Unit of Measure: Per Each
RoHS: No
HTS: 8504504000
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Inductance: 2.5 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 7.5 A
Maximum DC Resistance: 11 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1208-2R5M discontinued?
Yes, SRR1208-2R5M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR1208-2R5M RoHS compliant?
No, SRR1208-2R5M is not RoHS compliant.
What is the lead time for SRR1208-2R5M?
The standard lead time for SRR1208-2R5M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!