Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1208-270ML

Inductor Power Shielded Wirewound 27uH 20% 1KHz 23Q-Factor Ferrite 3A 48mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 27uH 20% 1KHz 23Q-Factor Ferrite 3A 48mOhm DCR T/R
Search Keywords: SRR1208270ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1208-270ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 27 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 3 A
Maximum DC Resistance: 0.048 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1208-270ML RoHS compliant?
Yes, SRR1208-270ML is RoHS compliant.
What is the lead time for SRR1208-270ML?
The standard lead time for SRR1208-270ML is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
On Order:
1,600   can ship 12/21/26
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.4924
800
$0.4701
1,200
$0.4534
2,800
$0.4415
5,200
$0.4341
7,600
$0.4322
10,000
$0.4311
15,200 +
$0.4300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!