Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1208-221KL

Inductor Power Shielded Wirewound 220uH 10% 1KHz 13Q-Factor Ferrite 1.1A 380mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 220uH 10% 1KHz 13Q-Factor Ferrite 1.1A 380mOhm DCR T/R
Search Keywords: SRR1208221KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1208-221KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 220 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 1.1 A
Maximum DC Resistance: 0.38 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1208-221KL RoHS compliant?
Yes, SRR1208-221KL is RoHS compliant.
What is the lead time for SRR1208-221KL?
The standard lead time for SRR1208-221KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,360
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.5283
800
$0.4849
1,200
$0.4750
2,800
$0.4663
5,200
$0.4651
7,600
$0.4640
10,000
$0.4628
15,200 +
$0.4617
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!