Available Replacements
ROHs Equivalent
SRR1208-221KL SRR1208-221KL Bourns
SRR1208-221KL

Bourns

In Stock: 2,360

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1208-221K

Inductor Power Shielded Wirewound 220uH 10% 1KHz 13Q-Factor Ferrite 1.1A 380mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 220uH 10% 1KHz 13Q-Factor Ferrite 1.1A 380mOhm DCR Automotive T/R
Search Keywords: SRR1208221K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1208-221K
Unit of Measure: Per Each
RoHS: No
HTS: 8504504000
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Inductance: 220 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 1.1 A
Maximum DC Resistance: 380 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1208-221K discontinued?
Yes, SRR1208-221K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR1208-221K RoHS compliant?
No, SRR1208-221K is not RoHS compliant.
What is the lead time for SRR1208-221K?
The standard lead time for SRR1208-221K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!