Available Replacements
ROHs Equivalent
SRR1208-220ML SRR1208-220ML Bourns
SRR1208-220ML

Bourns

In Stock: 2,412

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1208-220M

Inductor Power Shielded Wirewound 22uH 20% 1KHz 23Q-Factor Ferrite 3.5A 43mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH 20% 1KHz 23Q-Factor Ferrite 3.5A 43mOhm DCR Automotive T/R
Search Keywords: SRR1208220M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1208-220M
Unit of Measure: Per Each
RoHS: No
HTS: 8504504000
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Inductance: 22 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 3.5 A
Maximum DC Resistance: 43 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1208-220M discontinued?
Yes, SRR1208-220M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR1208-220M RoHS compliant?
No, SRR1208-220M is not RoHS compliant.
What is the lead time for SRR1208-220M?
The standard lead time for SRR1208-220M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!