- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1208-181YL
Description
+
Inductor Power Shielded Wirewound 180uH 15% 1KHz 14Q-Factor Ferrite 1.2A 270mOhm DCR T/R
Search Keywords: SRR1208181YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1208-181YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:180 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:0.27 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
400
$0.5219
800
$0.4841
1,200
$0.4828
2,800
$0.4704
5,200
$0.4514
7,600
$0.4395
10,000
$0.4384
15,200 +
$0.4282
Click for Quote
Log in
to unlock special pricing