Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1208-150ML

Inductor Power Shielded Wirewound 15uH 20% 1KHz 21Q-Factor Ferrite 4A 36mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 15uH 20% 1KHz 21Q-Factor Ferrite 4A 36mOhm DCR T/R
Search Keywords: SRR1208150ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1208-150ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    4 A
  • Maximum DC Resistance:
    0.036 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1208-150ML RoHS compliant?
Yes, SRR1208-150ML is RoHS compliant.
What is the lead time for SRR1208-150ML?
The standard lead time for SRR1208-150ML is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Ships today, if you order in You may purchase all in-stock quantity of 252
On Order:
2,000   can ship 11/25/26
Stock lot only:
252
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5741
400
$0.5219
800
$0.4841
1,200
$0.4828
2,800
$0.4704
5,200
$0.4514
7,600
$0.4395
10,000
$0.4384
15,200 +
$0.4282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!