Image is representational - see mfr. specs

SRR1208-121YL

Bourns

Inductor Power Shielded Wirewound 120uH 15% 1KHz 15Q-Factor Ferrite 1.4A 190mOhm DCR T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor Power Shielded Wirewound 120uH 15% 1KHz 15Q-Factor Ferrite 1.4A 190mOhm DCR T/R
Search Keywords: SRR1208121YL
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    SRR1208-121YL
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    400
  • Inductance:
    120 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    15 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.4 A
  • Maximum DC Resistance:
    0.19 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
400
Multiple:
400
14 Weeks Pode enviar 10/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
400
$0.5219
800
$0.4841
1 200
$0.4828
2 800
$0.4704
5 200
$0.4514
7 600
$0.4395
10 000
$0.4384
15 200 +
$0.4282
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!