Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1208-103KL

Inductor Power Shielded Wirewound 10mH 10% 1KHz 24Q-Factor Ferrite 180mA 19.2Ohm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 10mH 10% 1KHz 24Q-Factor Ferrite 180mA 19.2Ohm DCR T/R
Search Keywords: SRR1208103KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1208-103KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    10000 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.18 A
  • Maximum DC Resistance:
    19.2 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1208-103KL RoHS compliant?
Yes, SRR1208-103KL is RoHS compliant.
What is the lead time for SRR1208-103KL?
The standard lead time for SRR1208-103KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.5612
800
$0.5243
1,200
$0.4923
2,800
$0.4589
5,200
$0.4520
7,600
$0.4509
10,000
$0.4497
15,200 +
$0.4486
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!