Image is representational - see mfr. specs

SRR1206-7R5ML

Bourns

Inductor Power Shielded Wirewound 7.5uH 20% 1KHz 22Q-Factor Ferrite 3.8A 25mOhm DCR T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor Power Shielded Wirewound 7.5uH 20% 1KHz 22Q-Factor Ferrite 3.8A 25mOhm DCR T/R
Search Keywords: SRR12067R5ML
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    SRR1206-7R5ML
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    600
  • Inductance:
    7.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.8 A
  • Maximum DC Resistance:
    0.025 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
600
Multiple:
600
14 Weeks Pode enviar 26/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
600
$0.5094
1 200
$0.4725
3 000
$0.4592
5 400
$0.4405
7 800
$0.4289
10 200
$0.4279
15 000
$0.4268
25 200 +
$0.4179
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!