- 홈 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1206-391KL
설명
+
Inductor Power Shielded Wirewound 390uH 10% 1KHz 13Q-Factor Ferrite 550mA 870mOhm DCR T/R
Search Keywords: SRR1206391KL
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Bourns
-
부품 번호:SRR1206-391KL
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:390 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.55 A
-
Maximum DC Resistance:0.87 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
600
다수:
600
14 Weeks
배송 가능
8. 24. 26
PRICE (USD)
수량
Unit Price
600
$0.5094
1,200
$0.4725
3,000
$0.4592
5,400
$0.4405
7,800
$0.4289
10,200
$0.4279
15,000
$0.4268
25,200 +
$0.4179
Click for Quote
Log in
특별 가격 잠금 해제