Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1206-330YL

Inductor Power Shielded Wirewound 33uH 15% 1KHz 21Q-Factor Ferrite 1.9A 90mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 33uH 15% 1KHz 21Q-Factor Ferrite 1.9A 90mOhm DCR T/R
Search Keywords: SRR1206330YL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1206-330YL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 33 uH
Type: Power
Tolerance: 15 %
Technology: Wirewound
Maximum DC Current: 1.9 A
Maximum DC Resistance: 0.09 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1206-330YL RoHS compliant?
Yes, SRR1206-330YL is RoHS compliant.
What is the lead time for SRR1206-330YL?
The standard lead time for SRR1206-330YL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$0.5094
1,200
$0.4725
3,000
$0.4592
5,400
$0.4405
7,800
$0.4289
10,200
$0.4279
15,000
$0.4268
25,200 +
$0.4179
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!