Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1206-120ML

Inductor Power Shielded Wirewound 12uH 20% 1KHz 18Q-Factor Ferrite 3A 38mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 12uH 20% 1KHz 18Q-Factor Ferrite 3A 38mOhm DCR T/R
Search Keywords: SRR1206120ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1206-120ML
Unit of Measure: Per Each
RoHS: No
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 12 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 3 A
Maximum DC Resistance: 0.038 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1206-120ML RoHS compliant?
No, SRR1206-120ML is not RoHS compliant.
What is the lead time for SRR1206-120ML?
The standard lead time for SRR1206-120ML is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,430
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.3993
1,200
$0.3846
3,000
$0.3793
5,400
$0.3718
7,800
$0.3672
10,200
$0.3663
15,000
$0.3653
25,200 +
$0.3628
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!