Image is representational - see mfr. specs

SRR1206-100ML

Bourns

Inductor Power Shielded Wirewound 10uH 20% 1KHz 18Q-Factor Ferrite 3.3A 35mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 10uH 20% 1KHz 18Q-Factor Ferrite 3.3A 35mOhm DCR T/R
Search Keywords: SRR1206100ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1206-100ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    600
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.3 A
  • Maximum DC Resistance:
    0.035 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,464
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks can ship 9/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.3993
1,200
$0.3846
3,000
$0.3793
5,400
$0.3718
7,800
$0.3672
10,200
$0.3663
15,000
$0.3653
25,200 +
$0.3628
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!