Available Replacements
ROHs Equivalent
SRR1205-681KL SRR1205-681KL Bourns
SRR1205-681KL

Bourns

In Stock: 0

Minimum Order: 600

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1205-681K

Inductor Power Shielded Wirewound 680uH 10% 1KHz 6Q-Factor Ferrite 350mA 2.4Ohm DCR T/R

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 680uH 10% 1KHz 6Q-Factor Ferrite 350mA 2.4Ohm DCR T/R
Search Keywords: SRR1205681K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1205-681K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    680 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    350 mA
  • Maximum DC Resistance:
    2.4 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1205-681K discontinued?
Yes, SRR1205-681K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR1205-681K RoHS compliant?
No, SRR1205-681K is not RoHS compliant.
What is the lead time for SRR1205-681K?
The standard lead time for SRR1205-681K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!