- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1205-221KL
Bourns
SRR1205-221KL
Inductor Power Shielded Wirewound 220uH 10% 1KHz 9Q-Factor Ferrite 650mA 840mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded Wirewound 220uH 10% 1KHz 9Q-Factor Ferrite 650mA 840mOhm DCR T/R
Search Keywords: SRR1205221KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1205-221KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:220 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:650 mA
-
Maximum DC Resistance:840 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1205-221KL RoHS compliant?
Yes, SRR1205-221KL is RoHS compliant.
What is the lead time for SRR1205-221KL?
The standard lead time for SRR1205-221KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
600
$0.5466
1,200
$0.5070
3,000
$0.4728
5,400
$0.4716
7,800
$0.4603
10,200
$0.4592
15,000
$0.4485
25,200 +
$0.4474
Click for Quote
Log in
to unlock special pricing