Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1205-220ML

Inductor Power Shielded Wirewound 22uH 20% 1KHz 19Q-Factor Ferrite 2.4A 95mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH 20% 1KHz 19Q-Factor Ferrite 2.4A 95mOhm DCR T/R
Search Keywords: SRR1205220ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1205-220ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 22 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2.4 A
Maximum DC Resistance: 95 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1205-220ML RoHS compliant?
Yes, SRR1205-220ML is RoHS compliant.
What is the lead time for SRR1205-220ML?
The standard lead time for SRR1205-220ML is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.4202
1,200
$0.4046
3,000
$0.3912
5,400
$0.3902
7,800
$0.3863
10,200
$0.3854
15,000
$0.3817
25,200 +
$0.3807
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!