Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1205-151KL

Inductor Power Shielded Wirewound 150uH 10% 1KHz 10Q-Factor Ferrite 800mA 580mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 150uH 10% 1KHz 10Q-Factor Ferrite 800mA 580mOhm DCR T/R
Search Keywords: SRR1205151KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1205-151KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    150 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    800 mA
  • Maximum DC Resistance:
    580 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1205-151KL RoHS compliant?
Yes, SRR1205-151KL is RoHS compliant.
What is the lead time for SRR1205-151KL?
The standard lead time for SRR1205-151KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,400   can ship 11/27/26
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.5944
1,200
$0.5418
3,000
$0.5046
5,400
$0.4901
7,800
$0.4827
10,200
$0.4815
15,000
$0.4803
25,200 +
$0.4791
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!