- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1205-150ML
Description
+
Inductor Power Shielded Wirewound 15uH 20% 1KHz 20Q-Factor Ferrite 2.7A 70mOhm DCR T/R
Search Keywords: SRR1205150ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1205-150ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.7 A
-
Maximum DC Resistance:70 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
325
Can Ship immediately
Minimum Order Quantity:
271
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
271
$0.5466
1,200
$0.5070
3,000
$0.4728
5,400
$0.4716
7,800
$0.4603
10,200
$0.4592
15,000
$0.4485
25,200 +
$0.4474
Click for Quote
Log in
to unlock special pricing