- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1205-121KL
Bourns
SRR1205-121KL
Inductor Power Shielded Wirewound 120uH 10% 1KHz 10Q-Factor Ferrite 900mA 500mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 120uH 10% 1KHz 10Q-Factor Ferrite 900mA 500mOhm DCR T/R
Search Keywords: SRR1205121KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1205-121KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:120 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:900 mA
-
Maximum DC Resistance:500 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1205-121KL RoHS compliant?
Yes, SRR1205-121KL is RoHS compliant.
What is the lead time for SRR1205-121KL?
The standard lead time for SRR1205-121KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
600
$0.5359
1,200
$0.4971
3,000
$0.4635
5,400
$0.4624
7,800
$0.4513
10,200
$0.4502
15,000
$0.4397
25,200 +
$0.4386
Click for Quote
Log in
to unlock special pricing