- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1205-120ML
Description
+
Inductor Power Shielded Wirewound 12uH 20% 1KHz 20Q-Factor Ferrite 2.8A 65mOhm DCR T/R
Search Keywords: SRR1205120ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1205-120ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:12 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.8 A
-
Maximum DC Resistance:65 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
600
$0.5359
1,200
$0.4971
3,000
$0.4635
5,400
$0.4624
7,800
$0.4513
10,200
$0.4502
15,000
$0.4397
25,200 +
$0.4386
Click for Quote
Log in
to unlock special pricing