Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1050A-470Y

Inductor Power Shielded Wirewound 47uH 30% 100KHz Ferrite 2A 127mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 47uH 30% 100KHz Ferrite 2A 127mOhm DCR Automotive T/R
Search Keywords: SRR1050A470Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1050A-470Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 700
Inductance: 47 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 2 A
Maximum DC Resistance: 0.127 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1050A-470Y RoHS compliant?
Yes, SRR1050A-470Y is RoHS compliant.
What is the lead time for SRR1050A-470Y?
The standard lead time for SRR1050A-470Y is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
700
$0.5217
1,400
$0.5204
2,800
$0.4865
5,600
$0.4853
7,700
$0.4737
10,500
$0.4725
15,400
$0.4615
25,200 +
$0.4604
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!