Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1050A-270Y

Inductor Power Shielded Wirewound 27uH 30% 100KHz Ferrite 2.6A 77mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 27uH 30% 100KHz Ferrite 2.6A 77mOhm DCR Automotive T/R
Search Keywords: SRR1050A270Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1050A-270Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Inductance:
    27 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.6 A
  • Maximum DC Resistance:
    0.077 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1050A-270Y RoHS compliant?
Yes, SRR1050A-270Y is RoHS compliant.
What is the lead time for SRR1050A-270Y?
The standard lead time for SRR1050A-270Y is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in
Minimum Order Quantity:
700
Order Increment:
700
18 Weeks can ship 1/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
700
$0.5843
1,400
$0.5377
2,800
$0.5064
5,600
$0.4824
7,700
$0.4751
10,500
$0.4739
15,400
$0.4728
25,200 +
$0.4715
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!