- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1050A-181Y
Description
+
Inductor Power Shielded Wirewound 180uH 30% 100KHz Ferrite 1A 420mOhm DCR Automotive T/R
Search Keywords: SRR1050A181Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1050A-181Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
700 -
Inductance:180 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1 A
-
Maximum DC Resistance:0.42 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
700
$0.5217
1,400
$0.5204
2,800
$0.4865
5,600
$0.4853
7,700
$0.4737
10,500
$0.4725
15,400
$0.4615
25,200 +
$0.4604
Click for Quote
Log in
to unlock special pricing