- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1005-470Y
Bourns
SRR1005-470Y
Inductor Power Shielded Wirewound 47uH 15% 1KHz 35Q-Factor Ferrite 1A 190mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 47uH 15% 1KHz 35Q-Factor Ferrite 1A 190mOhm DCR T/R
Search Keywords: SRR1005470Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1005-470Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:1 A
-
Maximum DC Resistance:0.19 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1005-470Y RoHS compliant?
Yes, SRR1005-470Y is RoHS compliant.
What is the lead time for SRR1005-470Y?
The standard lead time for SRR1005-470Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,560
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
600
$0.733
1,200
$0.717
3,000
$0.695
5,400
$0.679
7,800
$0.663
10,200
$0.662
15,000
$0.660
25,200 +
$0.628
Click for Quote
Log in
to unlock special pricing