Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1005-332K

Inductor Power Shielded Wirewound 3.3mH 10% 1KHz 50Q-Factor Ferrite 100mA 10Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 3.3mH 10% 1KHz 50Q-Factor Ferrite 100mA 10Ohm DCR T/R
Search Keywords: SRR1005332K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1005-332K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 3300 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 0.1 A
Maximum DC Resistance: 10 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1005-332K RoHS compliant?
Yes, SRR1005-332K is RoHS compliant.
What is the lead time for SRR1005-332K?
The standard lead time for SRR1005-332K is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.4080
1,200
$0.3980
3,000
$0.3883
5,400
$0.3863
7,800
$0.3824
10,200
$0.3805
15,000
$0.3795
25,200 +
$0.3786
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!