- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1005-221K
Bourns
SRR1005-221K
Inductor Power Shielded Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.45A 0.8Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.45A 0.8Ohm DCR T/R
Search Keywords: SRR1005221K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1005-221K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:220 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.45 A
-
Maximum DC Resistance:0.8 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1005-221K RoHS compliant?
Yes, SRR1005-221K is RoHS compliant.
What is the lead time for SRR1005-221K?
The standard lead time for SRR1005-221K is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Can Ship immediately
You may purchase all in-stock quantity of 207
Stock lot only:
207
Minimum Order Quantity:
600
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$0.6467
600
$0.5879
1,200
$0.5249
3,000
$0.4905
5,400
$0.4863
7,800
$0.4851
10,200
$0.4839
15,000
$0.4827
25,200 +
$0.4815
Click for Quote
Log in
to unlock special pricing