Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1005-150M

Inductor Power Shielded Wirewound 15uH 20% 1KHz 40Q-Factor Ferrite 1.7A 85mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 15uH 20% 1KHz 40Q-Factor Ferrite 1.7A 85mOhm DCR T/R
Search Keywords: SRR1005150M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1005-150M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 15 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 1.7 A
Maximum DC Resistance: 0.085 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1005-150M RoHS compliant?
Yes, SRR1005-150M is RoHS compliant.
What is the lead time for SRR1005-150M?
The standard lead time for SRR1005-150M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,600
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.5572
1,200
$0.5531
3,000
$0.5504
5,400
$0.5018
7,800
$0.4531
10,200
$0.4520
15,000
$0.4508
25,200 +
$0.4497
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!