Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1005-102K

The SRR1005-102K is a shielded power inductor featuring an inductance of 1000 µH with a ±10% tolerance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SRR1005-102K is a shielded power inductor featuring an inductance of 1000 µH with a ±10% tolerance.
Search Keywords: SRR1005102K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1005-102K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    1000 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.22 A
  • Maximum DC Resistance:
    3.2 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1005-102K RoHS compliant?
Yes, SRR1005-102K is RoHS compliant.
What is the lead time for SRR1005-102K?
The standard lead time for SRR1005-102K is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.4543
1,200
$0.4230
3,000
$0.4166
5,400
$0.4078
7,800
$0.3971
10,200
$0.3951
15,000
$0.3941
25,200 +
$0.3931
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!