- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1005-101K
Bourns
SRR1005-101K
Inductor Power Shielded Wirewound 100uH 10% 1KHz 35Q-Factor Ferrite 680mA 420mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 100uH 10% 1KHz 35Q-Factor Ferrite 680mA 420mOhm DCR T/R
Search Keywords: SRR1005101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1005-101K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.68 A
-
Maximum DC Resistance:0.42 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1005-101K RoHS compliant?
Yes, SRR1005-101K is RoHS compliant.
What is the lead time for SRR1005-101K?
The standard lead time for SRR1005-101K is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
600
$0.4591
1,200
$0.4546
3,000
$0.4468
5,400
$0.4340
7,800
$0.4274
10,200
$0.4263
15,000
$0.4253
25,200 +
$0.4242
Click for Quote
Log in
to unlock special pricing