- Home ›
- All Products›
- SRR1003-4R7M
Description
+
Fixed Ind 4.7UH 1.9A 78 Mohm SMD
Search Keywords: SRR10034R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1003-4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.3710
3,000
$0.3606
5,000
$0.3459
8,000
$0.3451
10,000
$0.3368
15,000
$0.3360
25,000
$0.3282
50,000 +
$0.3274
Click for Quote
Log in
to unlock special pricing