- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0908-680ML
Description
+
Inductor Power Shielded Wirewound 68uH 20% 1KHz 30Q-Factor Ferrite 1.25A 184mOhm DCR T/R
Search Keywords: SRR0908680ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0908-680ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.25 A
-
Maximum DC Resistance:0.184 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
400
$0.4986
800
$0.4801
1,200
$0.4789
2,800
$0.4642
5,200
$0.4630
7,600
$0.4584
10,000
$0.4573
15,200 +
$0.4529
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments