- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0908-221YL
Description
+
Inductor Power Shielded Wirewound 220uH 15% 1KHz 35Q-Factor Ferrite 650mA 600mOhm DCR T/R
Search Keywords: SRR0908221YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0908-221YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:220 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:0.65 A
-
Maximum DC Resistance:0.6 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
600
$0.636
1,200
$0.590
3,000
$0.550
5,400
$0.549
7,800
$0.536
10,200
$0.534
15,000
$0.522
25,200 +
$0.520
Click for Quote
Log in
to unlock special pricing