Image is representational - see mfr. specs

SRR0908-151YL

Bourns

Inductor Power Shielded Wirewound 150uH 15% 1KHz 45Q-Factor Ferrite 800mA 450mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 150uH 15% 1KHz 45Q-Factor Ferrite 800mA 450mOhm DCR T/R
Search Keywords: SRR0908151YL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR0908-151YL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    400
  • Inductance:
    150 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    15 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.8 A
  • Maximum DC Resistance:
    0.45 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks can ship 9/30/26
Backorder
Price (USD)
Qty
Unit Price
400
$0.636
800
$0.590
1,200
$0.588
2,800
$0.550
5,200
$0.549
7,600
$0.536
10,000
$0.534
15,200 +
$0.522
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!