- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0908-150ML
Bourns
SRR0908-150ML
Inductor Power Shielded Wirewound 15uH 20% 1KHz 45Q-Factor Ferrite 2.2A 65mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 15uH 20% 1KHz 45Q-Factor Ferrite 2.2A 65mOhm DCR T/R
Search Keywords: SRR0908150ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0908-150ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.2 A
-
Maximum DC Resistance:0.065 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR0908-150ML RoHS compliant?
Yes, SRR0908-150ML is RoHS compliant.
What is the lead time for SRR0908-150ML?
The standard lead time for SRR0908-150ML is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
400
$0.636
800
$0.590
1,200
$0.588
2,800
$0.550
5,200
$0.549
7,600
$0.536
10,000
$0.534
15,200 +
$0.522
Click for Quote
Log in
to unlock special pricing