Image is representational - see mfr. specs

SRR0906-822YL

Bourns

Inductor Power Shielded Wirewound 8.2mH 15% 1KHz 100Q-Factor Ferrite 80mA 31Ohm DCR T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
REEL Упаковка
Certificate of Compliance Guarantee
Описание +
Inductor Power Shielded Wirewound 8.2mH 15% 1KHz 100Q-Factor Ferrite 80mA 31Ohm DCR T/R
Search Keywords: SRR0906822YL
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Bourns
  • Артикул / №:
    SRR0906-822YL
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    600
  • Inductance:
    8.2 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    15 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    80 mA
  • Maximum DC Resistance:
    31 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
600
многократный:
600
20 Weeks Можно отправить 8/10/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
600
$0.6000
1 200
$0.5565
3 000
$0.5189
5 400
$0.5176
7 800
$0.5053
10 200
$0.5040
15 000
$0.4923
25 200 +
$0.4911
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!