- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0906-101Y
Description
+
Inductor Power Shielded Wirewound 100uH 15% 1KHz 40Q-Factor Ferrite 700mA 420mOhm DCR T/R
Search Keywords: SRR0906101Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0906-101Y
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:420 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.