- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0906-100ML
Description
+
Inductor Power Shielded Wirewound 10uH 20% 1KHz 35Q-Factor Ferrite 1.8A 80mOhm DCR T/R
Search Keywords: SRR0906100ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0906-100ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.8 A
-
Maximum DC Resistance:80 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
600
$0.6000
1,200
$0.5565
3,000
$0.5189
5,400
$0.5176
7,800
$0.5053
10,200
$0.5040
15,000
$0.4923
25,200 +
$0.4911
Click for Quote
Log in
to unlock special pricing