- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR0905-471K
Bourns
SRR0905-471K
Inductor Power Shielded Wirewound 470uH 10% 100KHz 26Q-Factor Ferrite 330mA 1.5Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 470uH 10% 100KHz 26Q-Factor Ferrite 330mA 1.5Ohm DCR T/R
Search Keywords: SRR0905471K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR0905-471K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:470 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.33(Typ) A
-
Maximum DC Resistance:1.5 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR0905-471K RoHS compliant?
Yes, SRR0905-471K is RoHS compliant.
What is the lead time for SRR0905-471K?
The standard lead time for SRR0905-471K is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
800
$0.4783
1,600
$0.4771
3,200
$0.4459
5,600
$0.4448
8,000
$0.4342
10,400
$0.4331
15,200
$0.4231
25,600 +
$0.4220
Click for Quote
Log in
to unlock special pricing